SPLITHOSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPLITHOSE
Murrplastik Systems Product Line

83204264

DigiKey Part Number
2160-83204264-ND
Manufacturer
Manufacturer Product Number
83204264
Description
SLIT WRAP 1.673" X 82.02' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 2.087" (53.00mm) X 82.02' (25.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.673" (42.50mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
2.087" (53.00mm)
Material
Polypropylene (PP)
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 150°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1481,19000 €481,19 €
2442,57000 €885,14 €
3421,42667 €1.264,28 €
5403,98400 €2.019,92 €
Manufacturers Standard Package
Unit Price without VAT:481,19000 €
Unit Price with VAT:572,61610 €