


83204258 | |
|---|---|
DigiKey Part Number | 2160-83204258-ND |
Manufacturer | |
Manufacturer Product Number | 83204258 |
Description | SLIT WRAP 0.811" X 164' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.102" (28.00mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.811" (20.60mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.102" (28.00mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,83000 € | 418,83 € |
| 2 | 385,20500 € | 770,41 € |
| 3 | 366,80667 € | 1.100,42 € |
| 5 | 346,85600 € | 1.734,28 € |
| Unit Price without VAT: | 418,83000 € |
|---|---|
| Unit Price with VAT: | 498,40770 € |

