


83204256 | |
|---|---|
DigiKey Part Number | 2160-83204256-ND |
Manufacturer | |
Manufacturer Product Number | 83204256 |
Description | SLIT WRAP 164' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.827" (21.00mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.224" (5.69mm) | |
Diameter - Outside, Non-Expanded | 0.827" (21.00mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,13000 € | 295,13 € |
| 2 | 271,44500 € | 542,89 € |
| 3 | 258,48000 € | 775,44 € |
| 5 | 243,02600 € | 1.215,13 € |
| 7 | 236,14857 € | 1.653,04 € |
| Unit Price without VAT: | 295,13000 € |
|---|---|
| Unit Price with VAT: | 351,20470 € |

