SPLITHOSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPLITHOSE
Murrplastik Systems Product Line

83204254

DigiKey Part Number
2160-83204254-ND
Manufacturer
Manufacturer Product Number
83204254
Description
SLIT WRAP 0.409" X 164' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.630" (16.00mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.409" (10.40mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.630" (16.00mm)
Material
Polypropylene (PP)
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 150°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,73680 €236,84 €
Manufacturers Standard Package
Unit Price without VAT:4,73680 €
Unit Price with VAT:5,63679 €