
83201230 | |
|---|---|
DigiKey Part Number | 2160-83201230-ND |
Manufacturer | |
Manufacturer Product Number | 83201230 |
Description | CORRUGATED CONDUIT, FLEXIBLE, ID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.398" (35.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.398" (35.50mm) | |
Diameter - Outside | 1.665" (42.30mm) | |
Material | Polypropylene (PP), Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,47000 € | 132,47 € |
| 2 | 121,83500 € | 243,67 € |
| Unit Price without VAT: | 132,47000 € |
|---|---|
| Unit Price with VAT: | 157,63930 € |

