Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.563" (14.30mm) 328' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83201214

DigiKey Part Number
2160-83201214-ND
Manufacturer
Manufacturer Product Number
83201214
Description
CORRUGATED CONDUIT, FLEXIBLE, ID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.563" (14.30mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.720" (18.29mm)
Manufacturer
Murrplastik Systems, Inc.
Material
Polypropylene (PP), Halogen Free
Packaging
Box
Color
Black
Part Status
Active
Length
328' (100.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-40°C ~ 130°C
Type Attributes
Convoluted, Corrugated
Environment Protection
UV Resistant
Diameter - Inside
0.563" (14.30mm)
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,67800 €167,80 €
Manufacturers Standard Package
Unit Price without VAT:1,67800 €
Unit Price with VAT:1,99682 €