
83201212 | |
|---|---|
DigiKey Part Number | 2160-83201212-ND |
Manufacturer | |
Manufacturer Product Number | 83201212 |
Description | EW-R-PP M16/P11S MURRFLEX, SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 328' (100.00m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer Murrplastik Systems, Inc. | Color Black |
Packaging Bulk | Length 328' (100.00m) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Wire Loom, Protective Hose | Liquid Protection Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.496" (12.60mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90920 € | 190,92 € |
| Unit Price without VAT: | 1,90920 € |
|---|---|
| Unit Price with VAT: | 2,27195 € |

