
83201211 | |
|---|---|
DigiKey Part Number | 2160-83201211-ND |
Manufacturer | |
Manufacturer Product Number | 83201211 |
Description | EW-R-PP M16/P11 MURRFLEX, SW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.476" (12.10mm) 656' (200.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.476" (12.10mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 656' (200.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61905 € | 523,81 € |
| Unit Price without VAT: | 2,61905 € |
|---|---|
| Unit Price with VAT: | 3,11667 € |

