
83201206 | |
|---|---|
DigiKey Part Number | 2160-83201206-ND |
Manufacturer | |
Manufacturer Product Number | 83201206 |
Description | EW-R-PP M10/P07 MURRFLEX, SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.327" (8.30mm) 328' (100.00m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer Murrplastik Systems, Inc. | Color Black |
Packaging Bulk | Length 328' (100.00m) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Wire Loom, Protective Hose | Liquid Protection Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.327" (8.30mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00190 € | 100,19 € |
| Unit Price without VAT: | 1,00190 € |
|---|---|
| Unit Price with VAT: | 1,19226 € |

