
83201028 | |
|---|---|
DigiKey Part Number | 2160-83201028-ND |
Manufacturer | |
Manufacturer Product Number | 83201028 |
Description | EW-PP 95 GREY CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 3.528" (89.60mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 4.185" (106.30mm) |
Manufacturer Murrplastik Systems, Inc. | Material Polypropylene (PP) |
Packaging Bulk | Color Gray |
Part Status Active | Length 32.81' (10.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 130°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 3.528" (89.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 183,21500 € | 1.832,15 € |
| Unit Price without VAT: | 183,21500 € |
|---|---|
| Unit Price with VAT: | 218,02585 € |

