


83164260 | |
|---|---|
DigiKey Part Number | 2160-83164260-ND |
Manufacturer | |
Manufacturer Product Number | 83164260 |
Description | SLIT WRAP 0.984" X 82.02' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.346" (34.20mm) X 82.02' (25.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.984" (25.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.346" (34.20mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 160°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,01000 € | 485,01 € |
| 2 | 446,08000 € | 892,16 € |
| 3 | 424,78000 € | 1.274,34 € |
| 5 | 407,51000 € | 2.037,55 € |
| Unit Price without VAT: | 485,01000 € |
|---|---|
| Unit Price with VAT: | 577,16190 € |

