SPLITHOSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPLITHOSE
Murrplastik Systems Product Line

83164252

DigiKey Part Number
2160-83164252-ND
Manufacturer
Manufacturer Product Number
83164252
Description
SLIT WRAP 0.311" X 164' BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.508" (12.90mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.311" (7.90mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.508" (12.90mm)
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 160°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1309,84000 €309,84 €
2284,97000 €569,94 €
3271,35667 €814,07 €
5255,13400 €1.275,67 €
7249,10286 €1.743,72 €
Manufacturers Standard Package
Unit Price without VAT:309,84000 €
Unit Price with VAT:368,70960 €