


83164250 | |
|---|---|
DigiKey Part Number | 2160-83164250-ND |
Manufacturer | |
Manufacturer Product Number | 83164250 |
Description | SLIT WRAP 0.224" X 164' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.453" (11.50mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.224" (5.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.453" (11.50mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 160°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,64000 € | 275,64 € |
| 2 | 253,51000 € | 507,02 € |
| 3 | 241,40000 € | 724,20 € |
| 5 | 226,96600 € | 1.134,83 € |
| 7 | 219,06714 € | 1.533,47 € |
| Unit Price without VAT: | 275,64000 € |
|---|---|
| Unit Price with VAT: | 328,01160 € |

