
83163458 | |
|---|---|
DigiKey Part Number | 2160-83163458-ND |
Manufacturer | |
Manufacturer Product Number | 83163458 |
Description | EWX-PA-UL P21 BLACK CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6) Convoluted, Corrugated Wire Loom, Protective Hose 0.717" (18.20mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.717" (18.20mm) | |
Diameter - Outside | 1.110" (28.20mm) | |
Material | Polyamide (PA6) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,00600 € | 800,30 € |
| Unit Price without VAT: | 16,00600 € |
|---|---|
| Unit Price with VAT: | 19,04714 € |

