
83142020 | |
|---|---|
DigiKey Part Number | 2160-83142020-ND |
Manufacturer | |
Manufacturer Product Number | 83142020 |
Description | EW-PATM-M40/P36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Convoluted, Corrugated Wire Loom, Protective Hose 1.417" (36.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.752" (44.50mm) |
Manufacturer Murrplastik Systems, Inc. | Color Black |
Packaging Bulk | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,99480 € | 1.524,87 € |
| Unit Price without VAT: | 60,99480 € |
|---|---|
| Unit Price with VAT: | 72,58381 € |

