
83142016 | |
|---|---|
DigiKey Part Number | 2160-83142016-ND |
Manufacturer | |
Manufacturer Product Number | 83142016 |
Description | EW-PATM M25/P21 BLK CONDUIT/ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Convoluted, Corrugated Wire Loom, Protective Hose 0.882" (22.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.882" (22.40mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Material | - | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,38880 € | 1.369,44 € |
| Unit Price without VAT: | 27,38880 € |
|---|---|
| Unit Price with VAT: | 32,59267 € |

