
83141018 | |
|---|---|
DigiKey Part Number | 2160-83141018-ND |
Manufacturer | |
Manufacturer Product Number | 83141018 |
Description | EW-PAP 29 BRAIDED CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.083" (27.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.398" (35.50mm) |
Manufacturer Murrplastik Systems, Inc. | Material Polyamide (PA6), Steel, Galvanized |
Packaging Bulk | Color Gray |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 120°C |
Type Attributes Convoluted, Corrugated | Liquid Protection Fuel Resistant, Oil Resistant |
Diameter - Inside 1.083" (27.50mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,44920 € | 1.211,23 € |
| Unit Price without VAT: | 48,44920 € |
|---|---|
| Unit Price with VAT: | 57,65455 € |

