
83101616 | |
|---|---|
DigiKey Part Number | 2160-83101616-ND |
Manufacturer | |
Manufacturer Product Number | 83101616 |
Description | EWS 36 GREY CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene Terephthalate (PET) Convoluted, Corrugated Wire Loom, Protective Hose 1.402" (35.60mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.654" (42.00mm) |
Manufacturer Murrplastik Systems, Inc. | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | Color Gray |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 70°C |
Type Attributes Convoluted, Corrugated | Liquid Protection Fuel Resistant, Oil Resistant |
Diameter - Inside 1.402" (35.60mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,55120 € | 213,78 € |
| Unit Price without VAT: | 8,55120 € |
|---|---|
| Unit Price with VAT: | 10,17593 € |

