
83101022 | |
|---|---|
DigiKey Part Number | 2160-83101022-ND |
Manufacturer | |
Manufacturer Product Number | 83101022 |
Description | EW 21 GREY CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.882" (22.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.114" (28.30mm) |
Manufacturer Murrplastik Systems, Inc. | Material Polyethylene (PE), Halogen Free |
Packaging Bulk | Color Gray |
Part Status Active | Length 164' (50.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -20°C ~ 70°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,48620 € | 224,31 € |
| Unit Price without VAT: | 4,48620 € |
|---|---|
| Unit Price with VAT: | 5,33858 € |

