


0452-02-100-200-0-2-1005 | |
|---|---|
DigiKey Part Number | 2160-0452-02-100-200-0-2-1005-ND |
Manufacturer | |
Manufacturer Product Number | 0452-02-100-200-0-2-1005 |
Description | MP45.2 CABLE CARRIER 45HX100WX10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.772" (45.00mm) | |
Cavity Width | 3.937" (100.00mm) | |
Minimum Bend Radius | 7.874" (200.00mm) | |
Outer Height | 2.441" (62.00mm) | |
Outer Width | 4.724" (120.00mm) | |
Length | 39.5667" (1005.00mm) | |
Link Pitch | 2.638" (67.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 € | 136,70 € |
| 10 | 116,20500 € | 1.162,05 € |
| 25 | 108,93760 € | 2.723,44 € |
| 50 | 103,88860 € | 5.194,43 € |
| Unit Price without VAT: | 136,70000 € |
|---|---|
| Unit Price with VAT: | 162,67300 € |




