


0300-02-076-095-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0300-02-076-095-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0300-02-076-095-0-0-990 |
Description | MP3000 CABLE CARRIER 26HX76WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.024" (26.00mm) | |
Cavity Width | 2.992" (76.00mm) | |
Minimum Bend Radius | 3.740" (95.00mm) | |
Outer Height | 1.378" (35.00mm) | |
Outer Width | 3.701" (94.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.772" (45.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,34000 € | 74,34 € |
| 10 | 63,18800 € | 631,88 € |
| 25 | 59,23480 € | 1.480,87 € |
| 50 | 56,41080 € | 2.820,54 € |
| 100 | 53,72200 € | 5.372,20 € |
| Unit Price without VAT: | 74,34000 € |
|---|---|
| Unit Price with VAT: | 88,46460 € |

