


0300-02-056-150-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0300-02-056-150-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0300-02-056-150-0-0-990 |
Description | MP3000 CABLE CARRIER 26HX56WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside Bend | |
Cavity Height | 1.024" (26.00mm) | |
Cavity Width | 2.205" (56.00mm) | |
Minimum Bend Radius | 5.906" (150.00mm) | |
Outer Height | 1.378" (35.00mm) | |
Outer Width | 2.913" (74.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.772" (45.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,60000 € | 68,60 € |
| 10 | 58,30800 € | 583,08 € |
| 25 | 54,65920 € | 1.366,48 € |
| 50 | 52,05300 € | 2.602,65 € |
| 100 | 49,57170 € | 4.957,17 € |
| Unit Price without VAT: | 68,60000 € |
|---|---|
| Unit Price with VAT: | 81,63400 € |

