
86156 | |
|---|---|
DigiKey Part Number | 5088-86156-ND |
Manufacturer | |
Manufacturer Product Number | 86156 |
Description | MST 1-PHASE CONTROL AND ISOLATIO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 208V | |
Voltage - Secondary | 115V | |
Power - Max | 4000VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 75 lbs (34 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.508,49000 € | 1.508,49 € |
| 5 | 1.391,42000 € | 6.957,10 € |
| Unit Price without VAT: | 1.508,49000 € |
|---|---|
| Unit Price with VAT: | 1.795,10310 € |


