
85135 | |
|---|---|
DigiKey Part Number | 5088-85135-ND |
Manufacturer | |
Manufacturer Product Number | 85135 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 173 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.92" L x 2.68" W x 4.92" H (125.0mm x 68.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,23000 € | 166,23 € |
| 3 | 155,72667 € | 467,18 € |
| 5 | 151,08800 € | 755,44 € |
| 10 | 145,02500 € | 1.450,25 € |
| 25 | 137,40360 € | 3.435,09 € |
| Unit Price without VAT: | 166,23000 € |
|---|---|
| Unit Price with VAT: | 197,81370 € |


