
7024-12361-3390500 | |
|---|---|
DigiKey Part Number | 5088-7024-12361-3390500-ND |
Manufacturer | |
Manufacturer Product Number | 7024-12361-3390500 |
Description | CBL 5POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Blue | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 28,82900 € | 288,29 € |
| 25 | 26,92360 € | 673,09 € |
| 50 | 25,57080 € | 1.278,54 € |
| 100 | 24,28970 € | 2.428,97 € |
| 250 | 22,69900 € | 5.674,75 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |

