
7000-P4611-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-P4611-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-P4611-0000000 |
Description | M12 FEMALE 0 L-CODED FIELD-WIREA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63VAC/DC | |
Cable Opening | 0.315" ~ 0.531" (8.00mm ~ 13.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,61000 € | 55,61 € |
| 10 | 46,78300 € | 467,83 € |
| 25 | 43,69880 € | 1.092,47 € |
| 50 | 41,50920 € | 2.075,46 € |
| 100 | 39,43460 € | 3.943,46 € |
| Unit Price without VAT: | 55,61000 € |
|---|---|
| Unit Price with VAT: | 66,17590 € |





