
7000-88001-2300060 | |
|---|---|
DigiKey Part Number | 5088-7000-88001-2300060-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88001-2300060 |
Description | CIRC CBL 3POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| 10 | 21,54900 € | 215,49 € |
| 25 | 20,12200 € | 503,05 € |
| 50 | 19,10940 € | 955,47 € |
| 100 | 18,15050 € | 1.815,05 € |
| 250 | 16,96000 € | 4.240,00 € |
| 500 | 16,11432 € | 8.057,16 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |

