7000-51551-7900500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 179,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 204,07000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 90,61000 €
Datasheet
7000-51551-7901000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-51551-7900500

DigiKey Part Number
5088-7000-51551-7900500-ND
Manufacturer
Manufacturer Product Number
7000-51551-7900500
Description
M12 FEM. RECEPT. X-COD. / RJ45 M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1138,43000 €138,43 €
Manufacturers Standard Package
Unit Price without VAT:138,43000 €
Unit Price with VAT:164,73170 €