7000-44611-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-44611-0000000

DigiKey Part Number
5088-7000-44611-0000000-ND
Manufacturer
Manufacturer Product Number
7000-44611-0000000
Description
M12 GENDER-CHANGER FEMALE / FEMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Grade
-
Qualification
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Primary Material
Metal
Housing Material
Brass
Housing Color
Silver
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Shielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
D
Orientation (Convert To)
D
Material Flammability Rating
-
Housing Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,01000 €67,01 €
1056,39500 €563,95 €
2552,68160 €1.317,04 €
5050,04460 €2.502,23 €
10047,54600 €4.754,60 €
Manufacturers Standard Package
Unit Price without VAT:67,01000 €
Unit Price with VAT:79,74190 €