
7000-12721-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12721-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12721-0000000 |
Description | M12 MALE 0 WIREABLE SCREW TERM., |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,45000 € | 23,45 € |
| 10 | 19,70600 € | 197,06 € |
| 25 | 18,40080 € | 460,02 € |
| 50 | 17,47400 € | 873,70 € |
| 100 | 16,59680 € | 1.659,68 € |
| 250 | 15,50780 € | 3.876,95 € |
| 500 | 14,73412 € | 7.367,06 € |
| Unit Price without VAT: | 23,45000 € |
|---|---|
| Unit Price with VAT: | 27,90550 € |






