
VKA100LS24C | |
|---|---|
DigiKey Part Number | 811-1935-5-ND |
Manufacturer | |
Manufacturer Product Number | VKA100LS24C |
Description | DC DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.2A |
Mfr | Power (Watts) 100 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) |
Voltage - Output 1 | Base Product Number |

