
UWE-24/5-Q12PB-C | |
|---|---|
DigiKey Part Number | 811-UWE-24/5-Q12PB-C-ND |
Manufacturer | |
Manufacturer Product Number | UWE-24/5-Q12PB-C |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,68000 € | 70,68 € |
| 5 | 68,88400 € | 344,42 € |
| 10 | 65,56300 € | 655,63 € |
| 25 | 61,83840 € | 1.545,96 € |
| 50 | 58,51360 € | 2.925,68 € |
| 100 | 56,10110 € | 5.610,11 € |
| Unit Price without VAT: | 70,68000 € |
|---|---|
| Unit Price with VAT: | 84,10920 € |







