
UQQ-12/8-Q12PB-C | |
|---|---|
DigiKey Part Number | 811-1886-5-ND |
Manufacturer | |
Manufacturer Product Number | UQQ-12/8-Q12PB-C |
Description | DC DC CONVERTER 12V 96W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UQQ-12/8-Q12PB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,95000 € | 108,95 € |
| 5 | 108,05800 € | 540,29 € |
| 10 | 107,18000 € | 1.071,80 € |
| 25 | 105,65320 € | 2.641,33 € |
| 50 | 102,47140 € | 5.123,57 € |
| Unit Price without VAT: | 108,95000 € |
|---|---|
| Unit Price with VAT: | 129,65050 € |







