UEI30 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEI30-150-Q12P-C

DigiKey Part Number
811-3018-ND
Manufacturer
Manufacturer Product Number
UEI30-150-Q12P-C
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UEI30-150-Q12P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,57000 €46,57 €
546,19000 €230,95 €
1045,80300 €458,03 €
2545,14920 €1.128,73 €
5043,79180 €2.189,59 €
10040,87870 €4.087,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,57000 €
Unit Price with VAT:55,41830 €