
UEI15-033-Q12P-C | |
|---|---|
DigiKey Part Number | 811-1864-5-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-033-Q12P-C |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-033-Q12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 5 | 30,17600 € | 150,88 € |
| 10 | 29,92700 € | 299,27 € |
| 25 | 29,49840 € | 737,46 € |
| 50 | 28,61040 € | 1.430,52 € |
| 100 | 26,71520 € | 2.671,52 € |
| 250 | 24,05404 € | 6.013,51 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |


