
UEE-3.3/45-D48PM-C | |
---|---|
DigiKey Part Number | UEE-3.3/45-D48PM-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UEE-3.3/45-D48PM-C |
Description | DC DC CONVERTER 3.3V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 45.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 45.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.42" H (58.4mm x 22.9mm x 10.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |