
UEE-12/12.5-D48N-C | |
|---|---|
DigiKey Part Number | UEE-12/12.5-D48N-C-ND |
Manufacturer | |
Manufacturer Product Number | UEE-12/12.5-D48N-C |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEE-12/12.5-D48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.42" H (58.4mm x 22.9mm x 10.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 37,21968 € | 4.689,68 € |
| Unit Price without VAT: | 37,21968 € |
|---|---|
| Unit Price with VAT: | 44,29142 € |

