Image for THR-30185 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR-30185

DigiKey Part Number
THR-30185-ND
Manufacturer
Manufacturer Product Number
THR-30185
Description
DC/DC CONVERTER 5V +/-15V 17W
Customer Reference
Detailed Description
DC DC Converter 3 Output 5V 15V -15V 2A, 200mA, 200mA 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
3
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Current - Output (Max)
2A, 200mA, 200mA
Power (Watts)
17W
Applications
-
Efficiency
81%
Operating Temperature
-25°C ~ 55°C
Mounting Type
-
Size / Dimension
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50103,35120 €5.167,56 €
Manufacturers Standard Package
Unit Price without VAT:103,35120 €
Unit Price with VAT:122,98793 €