
PWR1304AC | |
|---|---|
DigiKey Part Number | 811-3882-ND |
Manufacturer | |
Manufacturer Product Number | PWR1304AC |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 63mA, 63mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 63mA, 63mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |

