
PQU650M-54P | |
|---|---|
DigiKey Part Number | 811-PQU650M-54P-ND |
Manufacturer | |
Manufacturer Product Number | PQU650M-54P |
Description | AC/DC CONVERTER 54V 653W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.1 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.58" H (152.4mm x 101.6mm x 40.0mm) | |
Approval Agency | CB, CE, cTUVus, TUV | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,06000 € | 175,06 € |
| 5 | 170,19600 € | 850,98 € |
| 10 | 164,58300 € | 1.645,83 € |
| 25 | 162,74240 € | 4.068,56 € |
| Unit Price without VAT: | 175,06000 € |
|---|---|
| Unit Price with VAT: | 208,32140 € |


