
PQU1000-24 | |
|---|---|
DigiKey Part Number | 811-PQU1000-24-ND |
Manufacturer | |
Manufacturer Product Number | PQU1000-24 |
Description | AC/DC CONVERTER 24V 1001W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cCSAus, cTUVus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,37000 € | 322,37 € |
| 5 | 316,50600 € | 1.582,53 € |
| 10 | 306,73700 € | 3.067,37 € |
| 25 | 296,96800 € | 7.424,20 € |
| Unit Price without VAT: | 322,37000 € |
|---|---|
| Unit Price with VAT: | 383,62030 € |

