OKDL-T/18-W12-001-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: 740,75000 €
Datasheet
OKDL-T/ -W12-001-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKDL-T/18-W12-001-C

DigiKey Part Number
811-3063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OKDL-T/18-W12-001-C
Description
DC DC CONVERTER 0.6-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 18A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 120°C
Efficiency
90.5%
Mounting Type
Surface Mount
Package / Case
32-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.32" H (12.2mm x 12.2mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes