


NXJ2S1212MC-R7 | |
|---|---|
DigiKey Part Number | 811-3816-2-ND - Tape & Reel (TR) 811-3816-1-ND - Cut Tape (CT) 811-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ2S1212MC-R7 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 8 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 5 | 5,17000 € | 25,85 € |
| 10 | 5,08800 € | 50,88 € |
| 25 | 4,97920 € | 124,48 € |
| 50 | 4,89840 € | 244,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,78474 € | 645,94 € |
| 270 | 4,70689 € | 1.270,86 € |
| 405 | 4,66188 € | 1.888,06 € |
| 675 | 4,60576 € | 3.108,89 € |
| 945 | 4,56912 € | 4.317,82 € |
| 1.350 | 4,53060 € | 6.116,31 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |


