
NXJ1S1205MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S1205MC-R13TR-ND - Tape & Reel (TR) 811-NXJ1S1205MC-R13CT-ND - Cut Tape (CT) 811-NXJ1S1205MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S1205MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S1205MC-R13 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 3,13800 € | 15,69 € |
| 10 | 3,08700 € | 30,87 € |
| 25 | 3,02120 € | 75,53 € |
| 50 | 2,97220 € | 148,61 € |
| 100 | 2,92390 € | 292,39 € |
| 250 | 2,86132 € | 715,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,78356 € | 2.226,85 € |
| 1.600 | 2,73816 € | 4.381,06 € |
| 2.400 | 2,71192 € | 6.508,61 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



