New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
NXJ1T 1W DC-DC Converter Series

NXJ1S0505T6MC-R7

DigiKey Part Number
811-NXJ1S0505T6MC-R7TR-ND - Tape & Reel (TR)
811-NXJ1S0505T6MC-R7CT-ND - Cut Tape (CT)
811-NXJ1S0505T6MC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0505T6MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
76%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 6 Leads
Size / Dimension
0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
52,21200 €11,06 €
102,17600 €21,76 €
252,12960 €53,24 €
502,09500 €104,75 €
1002,06110 €206,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2302,02087 €464,80 €
4601,98802 €914,49 €
6901,96903 €1.358,63 €
1.1501,94533 €2.237,13 €
1.6101,92986 €3.107,07 €
2.3001,91361 €4.401,30 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €