Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NXJ1S0505PT6MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505PT6MC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505PT6MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 76% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 6 Leads | |
Size / Dimension | 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 930 | 2,12565 € | 1.976,85 € |
| Unit Price without VAT: | 2,12565 € |
|---|---|
| Unit Price with VAT: | 2,52952 € |


