
NXJ1S0505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3094-2-ND - Tape & Reel (TR) 811-3094-1-ND - Cut Tape (CT) 811-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S0505MC-R7 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 73.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 3,16200 € | 15,81 € |
| 10 | 3,11200 € | 31,12 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,99600 € | 149,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,90667 € | 523,20 € |
| 360 | 2,85942 € | 1.029,39 € |
| 540 | 2,83207 € | 1.529,32 € |
| 900 | 2,79800 € | 2.518,20 € |
| 1.260 | 2,77575 € | 3.497,44 € |
| 1.800 | 2,75236 € | 4.954,25 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |






