
NXF1S0505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3481-2-ND - Tape & Reel (TR) 811-3481-1-ND - Cut Tape (CT) 811-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF1S0505MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 65% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 5 | 4,79400 € | 23,97 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,70720 € | 117,68 € |
| 50 | 4,59480 € | 229,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,36169 € | 697,87 € |
| 320 | 4,08531 € | 1.307,30 € |
| 800 | 3,80894 € | 3.047,15 € |
| 1.120 | 3,56710 € | 3.995,15 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |


