
NXE2S0505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3182-2-ND - Tape & Reel (TR) 811-3182-1-ND - Cut Tape (CT) 811-3182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE2S0505MC-R7 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE2S0505MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,76800 € | 18,84 € |
| 10 | 3,70700 € | 37,07 € |
| 25 | 3,62800 € | 90,70 € |
| 50 | 3,56900 € | 178,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,46278 € | 623,30 € |
| 360 | 3,40644 € | 1.226,32 € |
| 540 | 3,37387 € | 1.821,89 € |
| 900 | 3,33326 € | 2.999,93 € |
| 1.260 | 3,30675 € | 4.166,51 € |
| 1.800 | 3,27887 € | 5.901,97 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |










