
NTV0515MC-R | |
|---|---|
DigiKey Part Number | 811-NTV0515MC-RTR-ND - Tape & Reel (TR) 811-NTV0515MC-RCT-ND - Cut Tape (CT) 811-NTV0515MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTV0515MC-R |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTV0515MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 5 | 9,37800 € | 46,89 € |
| 10 | 9,22600 € | 92,26 € |
| 25 | 9,02880 € | 225,72 € |
| 50 | 8,88200 € | 444,10 € |
| 100 | 8,73760 € | 873,76 € |
| 250 | 8,55004 € | 2.137,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,41060 € | 4.205,30 € |
| 1.000 | 8,27329 € | 8.273,29 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

